Schneider Electric Monitoring Relay, 1 Phase, SPDT, 32A to 100A, 600 V dc, 600V ac
- RS Stock No.:
- 211-1879
- Mfr. Part No.:
- RM1XA040
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-1879
- Mfr. Part No.:
- RM1XA040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Minimum Current Sensed | 32A | |
| Maximum Current Sensed | 100A | |
| Current Sensitivity | Overcurrent | |
| Supply AC Voltage | 600V ac | |
| Relay Contact Current | 40A | |
| Supply DC Voltage | 600 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, NF C 63-650 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Minimum Current Sensed 32A | ||
Maximum Current Sensed 100A | ||
Current Sensitivity Overcurrent | ||
Supply AC Voltage 600V ac | ||
Relay Contact Current 40A | ||
Supply DC Voltage 600 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, NF C 63-650 | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Magnetic Overcurrent Relays is a series of protection relays which is quite sustainable for a good range of applications.
Network AC and DC
EU RoHS Directive Compliant
Green Premium Product
Related links
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 24V ac
- Schneider Electric Monitoring Relay SPDT 440V ac 440 V dc
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
