Schneider Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V ac
- RS Stock No.:
- 175-3712
- Mfr. Part No.:
- R9PCR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR444.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.00 |
*price indicative
- RS Stock No.:
- 175-3712
- Mfr. Part No.:
- R9PCR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 0.5VA | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60742, NF C 60-742 | |
| Width | 18mm | |
| Series | Resi9 | |
| Length | 66mm | |
| Height | 81mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 0.5VA | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60742, NF C 60-742 | ||
Width 18mm | ||
Series Resi9 | ||
Length 66mm | ||
Height 81mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Resi9 XP RL Series Monitoring Relay, 5A Maximum Current, DIN Rail Mounted Type - R9PCR
This monitoring relay serves as an essential control component for effective current and voltage management in residential applications. With a compact design measuring 66 x 18 x 81mm, it is easily mountable on DIN rails, allowing for straightforward integration into various systems. The monitoring relay operates within a temperature range of -20 °C to +50 °C, ensuring reliability and performance under varying conditions.
Features & Benefits
• Current and voltage monitoring for precise electrical oversight
• SPDT configuration enables versatile circuit control
• Maximum rated current of 5A for robust performance
• Designed for operation on a DIN rail for ease of installation
• Features a local signalling red indicator for quick status checks
• Tunnel terminal type for secure and easy connections
Applications
• Utilised for monitoring electrical circuits in residential settings
• Suitable for controlling mechanical ventilation systems
• Ideal for low voltage monitoring tasks
• Helps in managing current sensing within electrical installations
• Employed for automation tasks requiring precise voltage regulation
What are the advantages of using this type of relay for monitoring circuits?
This relay offers precise oversight of current and voltage levels, ensuring enhanced system reliability. Its SPDT configuration allows for flexible applications in various control scenarios, reducing the risk of circuit failure.
How does the temperature range affect the relays operation?
Operating effectively between -20 °C and +50 °C ensures that the relay remains functional in diverse environmental conditions, making it suitable for a wide range of applications without compromising on performance.
What type of signalling does the device include for user notifications?
It features a local signalling red indicator on the front face, allowing users to quickly assess the operational status at a glance, thus facilitating immediate troubleshooting if required.
What is the significance of the tunnel terminal type?
The tunnel terminal allows for easy, secure connections, accommodating cables of up to 4 mm². This design simplifies installation and maintenance tasks, ensuring a reliable electrical connection.
Can this relay be used in both current and voltage monitoring applications?
Yes, this monitoring relay is specifically designed for both current and voltage monitoring, making it a versatile choice for various electrical applications, particularly in residential environments.
Related links
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 48V ac 48 V dc
- Schneider Electric Monitoring Relay SPDT 80V ac 80 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
