Schneider Electric Current Monitoring Relay, DIN Rail, 24 → 264 V ac/dc, 264V ac/dc
- RS Stock No.:
- 866-063
- Mfr. Part No.:
- RM35JA32MWW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,514.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,514.06 |
*price indicative
- RS Stock No.:
- 866-063
- Mfr. Part No.:
- RM35JA32MWW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Monitoring Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 1250VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP30 | |
| Supply DC Voltage | 24 → 264 V ac/dc | |
| Supply AC Voltage | 264V ac/dc | |
| Width | 35mm | |
| Standards/Approvals | IEC 60255-6 | |
| Height | 90mm | |
| Length | 73mm | |
| Series | Harmony Control Relays | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Monitoring Relay | ||
Mount Type DIN Rail | ||
Power Consumption 1250VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP30 | ||
Supply DC Voltage 24 → 264 V ac/dc | ||
Supply AC Voltage 264V ac/dc | ||
Width 35mm | ||
Standards/Approvals IEC 60255-6 | ||
Height 90mm | ||
Length 73mm | ||
Series Harmony Control Relays | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Current control relay designed for overcurrent and undercurrent detection, ensuring effective monitoring by providing adjustable time delays within a wide measurement range of current and voltage.
Monitors overcurrent and undercurrent with adjustable detection thresholds
Features time delays adjustable between 0.3 to 30 seconds for fault timing
Capable of handling up to 5A AC/DC with a maximum switching capacity of 1250 VA
Includes a Compact design at 35 mm width and low product weight of 0.13 kg
1
29
50
79
Related links
- Schneider Electric Current Monitoring Relay 24 to 264 V ac/dc, 264V ac/dc
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 to 264 V ac/dc
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac/dc 264 V ac/dc
- Schneider Electric Control Relay 24 to 240 V Monitor Range DIN Rail, 264V ac 264 V dc
- Siemens 5TT3435 Series Screw Current Monitoring Relay 0.2 to 20 s 1 NO Switch
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
