Schneider Electric Current Monitoring Relay, DIN Rail, 24 → 264 V ac/dc, 264V ac/dc
- RS Stock No.:
- 865-709
- Mfr. Part No.:
- RM22JA31MRW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,920.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,920.23 |
*price indicative
- RS Stock No.:
- 865-709
- Mfr. Part No.:
- RM22JA31MRW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Monitoring Relay | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 2000VA | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40, IP50 | |
| Supply AC Voltage | 264V ac/dc | |
| Supply DC Voltage | 24 → 264 V ac/dc | |
| Height | 90mm | |
| Length | 73mm | |
| Series | Harmony Control Relays | |
| Standards/Approvals | IEC 60255-1 | |
| Width | 22.5mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Monitoring Relay | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 2000VA | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40, IP50 | ||
Supply AC Voltage 264V ac/dc | ||
Supply DC Voltage 24 → 264 V ac/dc | ||
Height 90mm | ||
Length 73mm | ||
Series Harmony Control Relays | ||
Standards/Approvals IEC 60255-1 | ||
Width 22.5mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Current control relay offers precision monitoring and management of electrical currents, ensuring optimal operational safety and efficiency across various applications.
Monitors overcurrent and undercurrent detection for enhanced safety
Offers adjustable time delay settings from 0.1 to 30 seconds
Withstands supply voltage limits from 20.4 to 264 V AC/DC
Operates under a broad measurement range of 4 mA to 1 A
1
23
40
63
Related links
- Schneider Electric Current Monitoring Relay 24 to 264 V ac/dc, 264V ac/dc
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 to 264 V ac/dc
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac/dc 264 V ac/dc
- Siemens 5TT3435 Series Screw Current Monitoring Relay 0.2 to 20 s 1 NO Switch
- Telemecanique Sensors XS1M30MA250K Threaded Barrel Inductive Proximity Sensor, M30 x 1.5 2-Wire XS 264V ac/dc 10 mm 264
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A, 24 to 240 Vc
