Metz Connect Phase/Voltage Monitoring Relays, 3 Phase, DPDT, DIN Rail

This image is representative of the product range

Subtotal (1 unit)*

MYR386.44

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR386.44

*price indicative

RS Stock No.:
658-426
Mfr. Part No.:
110292032215
Manufacturer:
Metz Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz Connect

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy