StarTech.com ARMPIVOT2

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,082.24

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,082.24

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-710
Mfr. Part No.:
ARMPIVOT2
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

COO (Country of Origin):
CN
The StarTech.com Desk mount monitor ARM is designed to create an ergonomic workspace, supporting monitors up to 40 inches and a maximum weight of 17.6lb (8kg) for enhanced productivity and comfort.

Supports displays up to 40 inches and 17.6lb (8kg) with VESA 75x75/100x100mm compatibility

Features a unique top-screw clamp for easy installation without needing to go under the desk

Mechanical spring technology allows effortless one-touch height adjustments

Offers extensive motion, including +/-180 swivel, +/-90 tilt, and 360-degree rotation for optimal viewing angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy