Festo CAFM-D4-VE Screw Clamp VESA
- RS Stock No.:
- 194-484
- Mfr. Part No.:
- CAFM-D4-VE
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR265.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR265.28 |
*price indicative
- RS Stock No.:
- 194-484
- Mfr. Part No.:
- CAFM-D4-VE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | VESA | |
| Mount Type | Screw Clamp | |
| Material | High Alloy Stainless Steel | |
| Standards/Approvals | RoHS | |
| Weight | 445g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type VESA | ||
Mount Type Screw Clamp | ||
Material High Alloy Stainless Steel | ||
Standards/Approvals RoHS | ||
Weight 445g | ||
- COO (Country of Origin):
- DE
The Festo VESA Adapter is designed to provide a robust and versatile solution for various mounting applications. With its excellent durability, this product seamlessly integrates into a range of environments, whether in demanding industrial settings or controlled spaces. It ensures secure support for your systems, enhancing reliability in daily operations. This adapters thoughtful construction prioritises user needs, allowing for efficient installation and maintenance, making it an essential choice for professionals seeking top-tier performance.
Compatible with a variety of mounting configurations
Ensures easy installation and maintenance for user convenience
Lightweight construction facilitates hassle free handling
Related links
- Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo CAFM Series Retaining Bracket for Use with Holding Objects
- StarTech.com 2MC1S-MONITOR-STAND Vesa Dual Monitor Arm 27 in 13.2lb Black
- Monitor Arms & Wall Mounts
- RS PRO Monitor Arm, Clamp
- RS PRO Silver Monitor Arm, Clamp
- Kensington K59600WW Black Monitor Arm Grommet
