Extech RH390 Psychrometer, 199°F Max, ±1.8 °F Accuracy, Backlit LCD Display, Battery-Powered
- RS Stock No.:
- 288-0403
- Mfr. Part No.:
- RH390-NIST
- Manufacturer:
- Extech
Subtotal (1 unit)**
MYR2,533.71
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,533.71 |
**price indicative
- RS Stock No.:
- 288-0403
- Mfr. Part No.:
- RH390-NIST
- Manufacturer:
- Extech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Extech | |
Maximum Measurement | 199°F | |
Best Accuracy | ±1.8 °F | |
Display Type | Backlit LCD | |
Power Source | Battery | |
Model Number p | RH390 | |
Select all | ||
---|---|---|
Brand Extech | ||
Maximum Measurement 199°F | ||
Best Accuracy ±1.8 °F | ||
Display Type Backlit LCD | ||
Power Source Battery | ||
Model Number p RH390 | ||
Related links
- Extech RH390 Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH350-NIST Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH300 Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech HD500-NIST Psychrometer ±4 °F Accuracy Battery-Powered
- RS PRO Psychrometer 100 % RH Max Backlit LCD Display, Battery-Powered
- Extech RH25 Psychrometer ±1 °F Accuracy Battery-Powered
- FLIR MR265 Moisture Meter 0.1 % Accuracy Battery-Powered
- Extech RH600 Moisture Meter ±0.54 °F Accuracy Battery-Powered