Extech RH600 Moisture Meter, 140°F Max, ±0.54 °F Accuracy, Graphic Colour Display, Battery-Powered
- RS Stock No.:
- 288-0409
- Mfr. Part No.:
- RH600
- Manufacturer:
- Extech
Subtotal (1 unit)**
MYR6,406.85
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR6,406.85 |
**price indicative
- RS Stock No.:
- 288-0409
- Mfr. Part No.:
- RH600
- Manufacturer:
- Extech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Extech | |
Maximum Measurement | 140°F | |
Best Accuracy | ±0.54 °F | |
Display Type | Graphic Colour | |
Power Source | Battery | |
Model Number p | RH600 | |
Select all | ||
---|---|---|
Brand Extech | ||
Maximum Measurement 140°F | ||
Best Accuracy ±0.54 °F | ||
Display Type Graphic Colour | ||
Power Source Battery | ||
Model Number p RH600 | ||
Related links
- Extech RH300 Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH25 Psychrometer ±1 °F Accuracy Battery-Powered
- Extech RH350-NIST Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH390 Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech HD500-NIST Psychrometer ±4 °F Accuracy Battery-Powered
- Extech VFM200 Moisture Meter LCD Display, Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered
- FLIR MR277 Moisture Meter ±1.5 % Accuracy Battery-Powered