Extech HD500-NIST Psychrometer, 932°F Max, ±4 °F Accuracy, Backlit LCD Display, Battery-Powered
- RS Stock No.:
- 288-0314
- Mfr. Part No.:
- HD500-NIST
- Manufacturer:
- Extech
Subtotal (1 unit)**
MYR4,208.66
Temporarily out of stock - back order for despatch 17/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,208.66 |
**price indicative
Related links
- Extech RH350-NIST Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH390 Psychrometer ±1.8 °F Accuracy Battery-Powered
- RS PRO Psychrometer 100 % RH Max Backlit LCD Display, Battery-Powered
- Extech RH300 Psychrometer ±1.8 °F Accuracy Battery-Powered
- Extech RH25 Psychrometer ±1 °F Accuracy Battery-Powered
- FLIR MR265 Moisture Meter 0.1 % Accuracy Battery-Powered
- Extech RH600 Moisture Meter ±0.54 °F Accuracy Battery-Powered
- Ohaus MB23 Moisture Analyser 0.1% Accuracy Mains-Powered