Vishay 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 652-1187
- Mfr. Part No.:
- VJ1812Y474KXBAT
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR38.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4,205 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR7.78 | MYR38.90 |
*price indicative
- RS Stock No.:
- 652-1187
- Mfr. Part No.:
- VJ1812Y474KXBAT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470nF | |
| Voltage | 100V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.18mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.18mm | |
| Series | VJ | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.18mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.18mm | ||
Series VJ | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Vishay 1812 High Voltage Series
Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series
Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Vishay 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD
