TDK 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 194-0633
- Mfr. Part No.:
- FG26X7R2A474KNT00
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR19.60
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.96 | MYR19.60 |
| 20 - 40 | MYR1.902 | MYR19.02 |
| 50 - 90 | MYR1.844 | MYR18.44 |
| 100 - 240 | MYR1.789 | MYR17.89 |
| 250 + | MYR1.735 | MYR17.35 |
*price indicative
- RS Stock No.:
- 194-0633
- Mfr. Part No.:
- FG26X7R2A474KNT00
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.5 x 6 x 3.5mm | |
| Length | 5.5mm | |
| Depth | 3.5mm | |
| Height | 6mm | |
| Series | FG | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.5 x 6 x 3.5mm | ||
Length 5.5mm | ||
Depth 3.5mm | ||
Height 6mm | ||
Series FG | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 47uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
