CHEMI-CON 33μF MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 501-9813
- Mfr. Part No.:
- KTS250B336M55N0T00
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR69.84
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR6.984 | MYR69.84 |
| 50 + | MYR6.635 | MYR66.35 |
*price indicative
- RS Stock No.:
- 501-9813
- Mfr. Part No.:
- KTS250B336M55N0T00
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 33µF | |
| Voltage | 25V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5.7 x 5 x 3mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 3mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5.7 x 5 x 3mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 3mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
High Value Multilayer
Related links
- CHEMI-CON 10μF MLCC ±20% , SMD
- CHEMI-CON 6.8μF MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
