CHEMI-CON 10μF MLCC, 25V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR43.04

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 40MYR4.304MYR43.04
50 +MYR4.089MYR40.89

*price indicative

RS Stock No.:
501-9778
Mfr. Part No.:
KTS250B106M43N0T00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

10µF

Voltage

25V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP


High Value Multilayer

Related links