Taiyo Yuden 10μF MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 246-9965
- Mfr. Part No.:
- MCASJ21GAB7106KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR36.70
Temporarily out of stock - back order for despatch 08/05/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
100 - 400 | MYR0.367 | MYR36.70 |
500 - 900 | MYR0.348 | MYR34.80 |
1000 + | MYR0.331 | MYR33.10 |
**price indicative
- RS Stock No.:
- 246-9965
- Mfr. Part No.:
- MCASJ21GAB7106KTNA01
- Manufacturer:
- Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Taiyo Yuden | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Package/Case | 2012 | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Manufacturer Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 2012 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- Taiyo Yuden 470nF MLCC SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 47μF MLCC SMD
- Taiyo Yuden 22μF MLCC SMD
- Taiyo Yuden 100μF MLCC SMD