Taiyo Yuden 470nF MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 240-5671
- Mfr. Part No.:
- MSASJ063SB5474KFNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 500 units)*
MYR41.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 - 2000 | MYR0.082 | MYR41.00 |
| 2500 - 7000 | MYR0.078 | MYR39.00 |
| 7500 + | MYR0.074 | MYR37.00 |
*price indicative
- RS Stock No.:
- 240-5671
- Mfr. Part No.:
- MSASJ063SB5474KFNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 470nF | |
| Voltage | 6.3V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 470nF | ||
Voltage 6.3V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
