Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 241-1727
- Mfr. Part No.:
- MBAST168SB5474KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 200 units)*
MYR35.60
MYR35.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 - 400 | MYR0.178 | MYR35.60 |
| 600 - 800 | MYR0.169 | MYR33.80 |
| 1000 + | MYR0.161 | MYR32.20 |
*price indicative
- RS Stock No.:
- 241-1727
- Mfr. Part No.:
- MBAST168SB5474KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 470nF | |
| Voltage | 25V dc | |
| Package/Case | 1608 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 1608 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 470nF MLCC SMD
- Taiyo Yuden 4nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
