Taiyo Yuden 10nF MLCC, 25V dc V, SMD

Bulk discount available

Subtotal (1 pack of 1000 units)*

MYR28.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
1000 - 2000MYR0.028MYR28.00
3000 - 7000MYR0.027MYR27.00
8000 +MYR0.026MYR26.00

*price indicative

RS Stock No.:
240-5710
Mfr. Part No.:
MSAST063SB7103KFNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10nF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

Ceramic

COO (Country of Origin):
CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors

Related links