TDK 2μF MLCC, 500V dc V, ±20% , SMD
- RS Stock No.:
- 188-0326
- Mfr. Part No.:
- B58035U5205M052
- Manufacturer:
- TDK
Bulk discount available
Price Each**
MYR62.01
118 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 27 | MYR62.01 |
28 - 54 | MYR57.86 |
55 + | MYR56.02 |
**price indicative
- RS Stock No.:
- 188-0326
- Mfr. Part No.:
- B58035U5205M052
- Manufacturer:
- TDK
Related links
- TDK 2μF MLCC ±20% , SMD
- EPCOS 2μF MLCC ±20% , SMD
- TDK 3μF MLCC ±20% , SMD
- CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 470nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD