TDK 2μF MLCC, 500V dc V, ±20% , SMD
- RS Stock No.:
- 188-0285
- Mfr. Part No.:
- B58035U5205M052
- Manufacturer:
- TDK
Price Each (On a Reel of 110)**
MYR61.708
118 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
110 + | MYR61.708 | MYR6,787.88 |
**price indicative
Related links
- TDK 2μF MLCC ±20% , SMD
- EPCOS 2μF MLCC ±20% , SMD
- TDK 3μF MLCC ±20% , SMD
- CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 470nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD