Wurth Elektronik 33nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 185-5596
- Mfr. Part No.:
- 885382208011
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
MYR35.15
FREE delivery for orders over RM 500.00
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 475 | MYR1.406 | MYR35.15 |
| 500 - 975 | MYR1.358 | MYR33.95 |
| 1000 + | MYR1.286 | MYR32.15 |
*price indicative
- RS Stock No.:
- 185-5596
- Mfr. Part No.:
- 885382208011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33nF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | WCAP-CSST | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33nF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series WCAP-CSST | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 33nF MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22nF MLCC ±10% , SMD
- Wurth Elektronik 270pF MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
