Wurth Elektronik 33nF MLCC, 500V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 2000 units)*

MYR1,666.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 - 2000MYR0.833MYR1,666.00
4000 - 6000MYR0.815MYR1,630.00
8000 +MYR0.80MYR1,600.00

*price indicative

RS Stock No.:
185-5206
Mfr. Part No.:
885382208011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

WCAP-CSST

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Suppression Class

Class II

COO (Country of Origin):
TW
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links