Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 50V

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR33.12

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR1.656MYR33.12-
200 - 980MYR1.459MYR29.1811%
1000 - 1980MYR1.308MYR26.1621%
2000 +MYR1.035MYR20.7037%

*price indicative

Packaging Options:
RS Stock No.:
486-196
Distrelec Article No.:
304-46-818
Mfr. Part No.:
885012007047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

2.2pF

Voltage

50V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2mm

Standards/Approvals

REACH, RoHS

Width

600μm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy