Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 242-1044
- Mfr. Part No.:
- 885012006047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
MYR424.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.106 | MYR424.00 |
*price indicative
- RS Stock No.:
- 242-1044
- Mfr. Part No.:
- 885012006047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC, EC | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC, EC | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 10V
- KYOCERA AVX 2.2 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface Surface Mount
