Kern OBE 132 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated
- RS Stock No.:
- 271-106
- Mfr. Part No.:
- OBE 132
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR3,476.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,476.35 |
*price indicative
- RS Stock No.:
- 271-106
- Mfr. Part No.:
- OBE 132
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 X, 10 X, 40 X, 100 X | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Sub Type | Compound Microscope | |
| Weight | 4.49kg | |
| Diameter | 23.2mm | |
| Plug Type | Euro | |
| Standards/Approvals | RoHS, CE | |
| Length | 320mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 X, 10 X, 40 X, 100 X | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Sub Type Compound Microscope | ||
Weight 4.49kg | ||
Diameter 23.2mm | ||
Plug Type Euro | ||
Standards/Approvals RoHS, CE | ||
Length 320mm | ||
- COO (Country of Origin):
- CN
The Kern Elegant, dynamic, and impressive, this all-round compound microscope is ideal for schools, training centers, and laboratories. It features an HWF 10x eyepiece with an 18mm diameter and anti-fungus treatment, ensuring durability and clarity. The high eye point design enhances comfort during prolonged use, allowing for easy viewing without straining. This microscope combines excellent optical performance with user-friendly features, making it perfect for educational and professional applications.
CE certified
Related links
- Kern OBE 134 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 131 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 122 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 101 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 124 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBL 146 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 105 Microscope 10 X 100 X Magnification Illuminated
