Kern OBL 146 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated
- RS Stock No.:
- 270-885
- Mfr. Part No.:
- OBL 146
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR9,016.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,016.79 |
*price indicative
- RS Stock No.:
- 270-885
- Mfr. Part No.:
- OBL 146
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 4 X, 10 X, 40 X, 100 X | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Plug Type | Power Adapter | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 4 X, 10 X, 40 X, 100 X | ||
Illuminated Yes | ||
Illumination Type LED | ||
Plug Type Power Adapter | ||
Standards/Approvals CE mark | ||
- COO (Country of Origin):
- CN
The Kern High-quality phase contrast microscope is specially pre-configured with a series of options for flexible expansion, making it ideal for advanced research and laboratory applications. It comes equipped with an HWF 10x eyepiece (20mm diameter) with anti-fungus treatment, ensuring longevity and clarity. The high eye point design allows for comfortable viewing, reducing eye strain during extended use.
CE certified
Related links
- Kern OBL 137 Microscope 10 X 100 X Magnification Illuminated
- Kern OBL 156 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 105 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 106 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 134 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 131 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 132 Microscope 10 X 100 X Magnification Illuminated
- Kern OBN 135 Microscope 10 X 40 X, 100 X Magnification Illuminated
