Kern C-Mount Camera Adapter, For OZM 544, OZM 953

Subtotal (1 unit)*

MYR1,010.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,010.94

*price indicative

RS Stock No.:
220-7315
Mfr. Part No.:
OZB-A5701
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Eyepiece

Accessory Type

C-Mount Camera Adapter

For Use With

OZM 544, OZM 953

Standards/Approvals

No

COO (Country of Origin):
CN
The Kern & Sohn are known for providing best solutions in measurement technology. The accessory is the lens for microscope. The C-Mount Camera Adapter has a power of 3.50x.

Made with high quality material for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy