Renesas Electronics HD64F7145F50-V 32 Bit MCU Microprocessor SH7145 32 bit RISC 40 MHz 144-Pin MA BGA
- RS Stock No.:
- 546-7969
- Mfr. Part No.:
- HD64F7145F50-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR179.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR179.99 |
| 5 - 9 | MYR176.22 |
| 10 - 49 | MYR170.81 |
| 50 - 99 | MYR166.68 |
| 100 + | MYR163.09 |
*price indicative
- RS Stock No.:
- 546-7969
- Mfr. Part No.:
- HD64F7145F50-V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microprocessor | |
| Series | SH7145 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Package Type | MA BGA | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 144 | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microprocessor | ||
Series SH7145 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Package Type MA BGA | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 144 | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Length 20mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SH2 (No2) microcontroller
SuperH Family Microcontrollers, Renesas Electronics
Related links
- Microchip ARM Cortex A5 Microprocessor SAMA5D27 SOM1 32 bit RISC 500 MHz 176-Pin Module
- Microchip ATSAMA5D27-SOM1 ARM Cortex A5 Microprocessor SAMA5D27 SOM1 32 bit RISC 500 MHz 176-Pin Module
- STMicroelectronics STM32H573ZIT3Q STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E5QMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics STM32H573ZIT6 STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- Texas Instruments 16 bit MCU Microcontroller 256kB FLASH, 80-Pin LQFP
- Microchip PIC32CX2051BZ66048T-I/Y9X ARM Cortex M4F Microcontroller PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
