Microchip SAM9X60D5MT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- RS Stock No.:
- 918-689
- Mfr. Part No.:
- SAM9X60D5MT-I/4FB-SL3
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR69,548.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR69.548 | MYR69,548.00 |
*price indicative
- RS Stock No.:
- 918-689
- Mfr. Part No.:
- SAM9X60D5MT-I/4FB-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X60 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Maximum Supply Voltage | 1.8V | |
| Pin Count | 233 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 14mm | |
| Length | 14mm | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X60 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Maximum Supply Voltage 1.8V | ||
Pin Count 233 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Height 14mm | ||
Length 14mm | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip embedded microprocessor boasts ultra-low power consumption and high performance, facilitating seamless connectivity and Advanced user Interface applications in Compact designs, running efficiently up to 600 MHz.
Incorporates a powerful ARM926EJ-S processor for enhanced processing capabilities
Supports multiple memory types, including SDRAM and QSPI, for flexible storage options
Equipped with Advanced security features like secure boot and tamper detection
Provides extensive peripheral support including USB, Ethernet, and LCD controllers
Offers low-power modes for energy-efficient operation without compromising performance
Related links
- Microchip SAM9X60D5MT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1GT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1GT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
