RS PRO Internal Micrometer
- RS Stock No.:
- 728-619
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,041.97
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,041.97 |
*price indicative
- RS Stock No.:
- 728-619
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometer | |
| Accuracy | 0.004 mm | |
| Resolution | 0.004 mm | |
| Imperial/Metric | Metric | |
| Set Contents | Setting Ring | |
| Maximum Measurement | 8 mm | |
| Micrometre Type | Internal | |
| Minimum Measurement | 6 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometer | ||
Accuracy 0.004 mm | ||
Resolution 0.004 mm | ||
Imperial/Metric Metric | ||
Set Contents Setting Ring | ||
Maximum Measurement 8 mm | ||
Micrometre Type Internal | ||
Minimum Measurement 6 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Bore micrometre is a precision measuring instrument designed to determine the internal diameter of holes, bores, and cylinders with exceptional accuracy. it provides reliable performance in inspection and machining environments, ensuring consistent results even in demanding applications. its robust construction and specialized design make it indispensable for quality control and dimensional verification.
DIN 863
IP54 protection rated
3 Point ensures self centering in the bore
Supplied in fitted case with setting ring and adjusting tools
Related links
- RS PRO Internal Micrometer
- RS PRO Internal 3 Point Micrometre
- RS PRO Internal Micrometre
- SAM 710-M3 Basic Micrometer
- RS PRO Internal Float Switch NO/NC 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
