RS PRO Internal Micrometer

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,987.26

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,987.26

*price indicative

RS Stock No.:
728-626
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accuracy

0.004 mm

Product Type

Micrometer

Imperial/Metric

Metric

Battery Operated

Yes

Set Contents

Setting Ring, Adjusting Tool

Maximum Measurement

40 mm

Micrometre Type

Internal

Minimum Measurement

30 mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN

RS PRO Internal Micrometer, 30 mm to 40 mm


This RS PRO Internal Micrometer is designed for precise internal measurements ranging from 30 mm to 40 mm. Ideal for applications requiring high accuracy, it offers a measurement accuracy of 0.004 mm, making it suitable for critical industrial tasks. The micrometer is battery-operated, ensuring ease of use and consistent performance.

Features and Benefits


Accuracy: Provides precise measurements with an accuracy of 0.004 mm
Measurement Range: Covers a range from 30 mm to 40 mm for versatile use
Battery Operated: Ensures ease of use and consistent performance
Metric System: Uses the metric system for standardised measurements
Internal Measurement: Specially designed for accurate internal measurements

Applications


Precision engineering
Manufacturing quality control
Machining and fabrication

Additional Information


Set Contents: Includes a setting ring and adjusting tool
Standards: Complies with CE and RoHS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy