Microchip PIC32CZ8110CA90208-I/8MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 8MB FLASH, 208-Pin

N

Subtotal (1 tray of 119 units)*

MYR4,406.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
119 +MYR37.03MYR4,406.57

*price indicative

RS Stock No.:
918-681
Mfr. Part No.:
PIC32CZ8110CA90208-I/8MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CZ

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

8MB

Interface Type

RS485

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

157

Maximum Operating Temperature

85°C

Width

15mm

Standards/Approvals

RoHS

Length

15mm

Minimum Supply Voltage

1.75V

Instruction Set Architecture

ARM Cortex M7

ADCs

34

Program Memory Type

FLASH

Number of Timers

10

Automotive Standard

IEC 60730

The Microchip Cortex-M7 MCU delivers high-performance processing and Advanced security features, making it Ideal for applications requiring integrated security and efficient data handling.

Supports up to 8 MB Flash and 1 MB SRAM for extensive data storage

Incorporates a Hardware Security Module for enhanced protection

Delivers floating-point calculations with the integrated FPU for optimal performance

Features Advanced analog processing and high-speed interfacing via Gigabit Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy