Microchip PIC32CZ4010CA91208T-V/8MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 208-Pin

N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR19,774.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR39.548MYR19,774.00

*price indicative

RS Stock No.:
918-680
Mfr. Part No.:
PIC32CZ4010CA91208T-V/8MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CZ

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

4MB

Interface Type

RS485

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Number of Programmable I/Os

157

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

15mm

Length

15mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.75V

Number of Timers

10

Program Memory Type

FLASH

ADCs

34

Instruction Set Architecture

ARM Cortex M7

Automotive Standard

IEC 60730

COO (Country of Origin):
CN
The Microchip connectivity MCU delivers high-performance processing and Advanced security features, making it Ideal for applications requiring integrated security and efficient data handling.

Offers up to 4 MB Flash and 128 KB SRAM for substantial memory capacity

Includes a Hardware Security Module for enhanced data protection

Supports multiple communication interfaces including Gigabit Ethernet and USB

Operates reliably in temperatures ranging from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy