Infineon Switch Shield Evaluation Board Development Board SHIELDBTF3050TETOBO1
- RS Stock No.:
- 260-8622
- Mfr. Part No.:
- SHIELDBTF3050TETOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR144.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.80 |
*price indicative
- RS Stock No.:
- 260-8622
- Mfr. Part No.:
- SHIELDBTF3050TETOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Switch Shield | |
| Technology | Evaluation Board | |
| Device Core | Arduino Uno R3 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name Switch Shield | ||
Technology Evaluation Board | ||
Device Core Arduino Uno R3 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
The Infineon low side switch shield consists out of three BTF3050TE low side switches of the HITFET plus family providing three independent power channels that can be controlled via the input pins. The shield is compatible with microcontroller boards using the Arduino form factor. It is mainly used for resistive, inductive and capacitive load applications.
Over temperature shutdown with auto restart
Enhanced short circuit protection
Related links
- Infineon 24V Protected Switch Shield MCU Evaluation Board 24VSHIELDBTT6030TOBO1
- Infineon Evaluation Board Development Board Pioneer Kit CY8CKIT-045S
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- STMicroelectronics EVLSTGAP3S3IF Development Board Evaluation Board Development Board for STGAP3S3IF for EVLSTGAP3S3IF
- STMicroelectronics EVL4983-350W Development Board Evaluation Board Development Board for L4983 for EVL4983-350W
- STMicroelectronics NUCLEO-WL3RKB2 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- STMicroelectronics EVLSTGAP3S3S Development Board Evaluation Board Development Board for STGAP3S3S for EVLSTGAP3S3S
