STMicroelectronics EVLSTGAP3S3S Development Board Evaluation Board Development Board for STGAP3S3S for EVLSTGAP3S3S

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR460.98

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR460.98-
5 +MYR451.771%

*price indicative

RS Stock No.:
841-124
Mfr. Part No.:
EVLSTGAP3S3S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Analogue Function

Evaluation Board

Product Type

Development Kit

Kit Classification

Development Board

For Use With

STGAP3S3S

Featured Device

EVLSTGAP3S3S

Kit Name

Development Board

COO (Country of Origin):
IT
The STMicroelectronics Half-bridge evaluation board designed for SiC MOSFET galvanically isolated gate drivers, facilitating precise evaluation in High power scenarios.

Supports high-voltage rails up to 1200 V

Equipped with onboard DC-DC converters for isolated gate driver supply

Features adjustable driving voltage configurations

Boasts a 3 A source/sink driver current capability

Contains fault LED indicators for easy diagnostics

Ensures reinforced galvanic isolation with up to 5.7 kV voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy