Microchip AVR128DB48 Curiosity Nano MCU Evaluation Kit EV35L43A
- RS Stock No.:
- 209-7644
- Mfr. Part No.:
- EV35L43A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR55.83
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 13 November 2026
- Plus 25 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.83 |
*price indicative
- RS Stock No.:
- 209-7644
- Mfr. Part No.:
- EV35L43A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Development Board | |
| Kit Name | AVR128DB48 Curiosity Nano | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | AVRDB | |
| Processor Part Number | AVR128DB48 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Development Board | ||
Kit Name AVR128DB48 Curiosity Nano | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name AVRDB | ||
Processor Part Number AVR128DB48 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip EV35L43A consist AVR128DB48 Curiosity Nano Evaluation Kit and this kit offers complete support for your next design. Take your next idea to market with a development board that you can keep in your pocket with full program and debug capabilities. Use either Atmel Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, Atmel START and MPLAB Code Configurator (MCC), allow you to intuitively program the target MCU. Package Contents:AVR128DB48 Curiosity Nano Evaluation board Two 100mil, 1x28 pin header strips
AVR128DA48 microcontroller
One 32.768 kHz Crystal
One 16 MHz Crystal
On-board debugger
USB powered or externally powered
Related links
- Microchip AVR64EA48 CURIOSITY NANO MCU Evaluation Kit EV66E56A
- Microchip ATtiny104 Xplained Nano MCU Evaluation Kit ATTINY104-XNANO
- Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip SAMD21 Curiosity Nano Evaluation Kit 32 Bit MCU Evaluation Kit DM320119
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
