Microchip ATtiny104 Xplained Nano MCU Evaluation Kit ATTINY104-XNANO
- RS Stock No.:
- 177-9615
- Mfr. Part No.:
- ATTINY104-XNANO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR54.84
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR54.84 |
*price indicative
- RS Stock No.:
- 177-9615
- Mfr. Part No.:
- ATTINY104-XNANO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | ATtiny104 Xplained Nano | |
| Technology | MCU | |
| Device Core | Atmel Studio | |
| Processor Part Number | ATtiny102, ATtiny104 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name ATtiny104 Xplained Nano | ||
Technology MCU | ||
Device Core Atmel Studio | ||
Processor Part Number ATtiny102, ATtiny104 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The ATtiny104 Xplained Nano evaluation kit is a hardware platform for evaluating ATtiny102/ATtiny104 microcontrollers.Supported by Atmel Studio free integrated development platform, the kit provides easy access to all device I/O, one button, and one LED. The Xplained Nano evaluation kit includes an on-board programmer, and no external tools are necessary to program the ATtiny104 host MCU that drives the board. The onboard programmer can be completely disconnected from the host MCU or it can be used to program any other MCU with the Tiny Programming Interface (TPI).
Attiny104 host 14-pin 1kB Flash MCU
Embedded programmer for programming the host MCU (mEDBG)
One mechanical button
One yellow user LED
Access to all I/O lines
Related links
- Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO
- Microchip AVR64EA48 CURIOSITY NANO MCU Evaluation Kit EV66E56A
- Microchip AVR128DB48 Curiosity Nano MCU Evaluation Kit EV35L43A
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip ATmega256RFR2 Xplained Pro MCU Evaluation Kit ATMEGA256RFR2-XPRO
- Microchip SAM R30 Xplained Pro MCU Evaluation Kit ATSAMR30-XPRO
- Microchip SAM D20 Xplained Pro MCU Evaluation Kit ATSAMD20-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
