Texas Instruments C2000 DIMM100 Experimenter's Kit 32 bit Development Kit TMDSDOCK28335
- RS Stock No.:
- 197-7580
- Mfr. Part No.:
- TMDSDOCK28335
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
MYR1,354.08
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,354.08 |
*price indicative
- RS Stock No.:
- 197-7580
- Mfr. Part No.:
- TMDSDOCK28335
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | C2000 DIMM100 Experimenter's Kit | |
| Technology | 32 bit | |
| Processor Family Name | C2000 | |
| Processor Type | C2000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name C2000 DIMM100 Experimenter's Kit | ||
Technology 32 bit | ||
Processor Family Name C2000 | ||
Processor Type C2000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F280049C
- Texas Instruments C2000 Piccolo MCU F28069M LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28069M
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments ARM Launchpad Development Kit 16 bit, 32 bit Development Kit LAUNCHXL-RM42
- Texas Instruments Hercules RM57Lx LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-RM57L
- Texas Instruments Hercules TMS570LS12x LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-TMS57012
- MikroElektronika MCU CARD 23 32 bit Development Kit MIKROE-3682
- Texas Instruments 32 Bit MCU Development Kit TMDSCNCD28035ISO
