Seeit ESP32-C6-DEV28P Bluetooth, WiFi, ZigBee Development Board ESP32-C6-DEV28P
- RS Stock No.:
- 870-189
- Mfr. Part No.:
- ESP32-C6-DEV28P
- Manufacturer:
- Seeit
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR96.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR96.41 |
| 5 + | MYR94.49 |
*price indicative
- RS Stock No.:
- 870-189
- Mfr. Part No.:
- ESP32-C6-DEV28P
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-C6-DEV28P | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP-32-C6FH4 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-C6-DEV28P | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP-32-C6FH4 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit development board is a versatile platform designed for embedded applications, offering comprehensive connectivity and efficient performance in a Compact form factor.
Integrates WiFi and Bluetooth capabilities for seamless connectivity
Features a dual-core processor for enhanced processing power
Includes multiple GPIO pins for extensive interfacing options
Supports various development environments for user flexibility
Related links
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-DEV30P Bluetooth ZigBee Development Board ESP32-C6-DEV30P
- Seeit ESP32-C6-WROOM1 Bluetooth ZigBee Development Board ESP32-C6-WROOM1
- Seeit ESP32-DISPLAY01 Bluetooth ZigBee Development Board ESP32-DISPLAY01
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-38UE Bluetooth ZigBee Development Board ESP32-DEV-38UE
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
