Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
- RS Stock No.:
- 870-195
- Mfr. Part No.:
- ESP32-DISPLAY02
- Manufacturer:
- Seeit
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR85.45
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR85.45 |
| 5 + | MYR83.75 |
*price indicative
- RS Stock No.:
- 870-195
- Mfr. Part No.:
- ESP32-DISPLAY02
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-DISPLAY02 | |
| Technology | Bluetooth, WiFi | |
| Device Core | 32 bit MPU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP32-DOWD-V3 | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-DISPLAY02 | ||
Technology Bluetooth, WiFi | ||
Device Core 32 bit MPU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP32-DOWD-V3 | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit display module designed for interactive and Visual applications, offering a vibrant Interface for users to engage effectively with their digital projects.
High-resolution display enhances Visual clarity for detailed content
Integrated touch capabilities allow for intuitive user interactions
Lightweight design simplifies installation and incorporation into projects
Versatile connectivity options ensure compatibility with various systems
Related links
- Seeit ESP32-DEV-38P Bluetooth, WiFi Development Board ESP32-DEV-38P
- Seeit ESP32-CAMERA-02 Bluetooth, WiFi Development Board ESP32-CAMERA-02
- Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- Seeit ESP32-DEV-30P Bluetooth, WiFi Development Board ESP32-DEV-30P
- Seeit ESP32-CAMERA-01 Bluetooth, WiFi Development Board ESP32-CAMERA-01
- Seeit ESP32-C6-DEV20P Bluetooth ZigBee Development Board ESP32-C6-DEV20P
- Seeit ESP32-C6-DEV30P Bluetooth ZigBee Development Board ESP32-C6-DEV30P
- Seeit ESP32-DISPLAY01 Bluetooth ZigBee Development Board ESP32-DISPLAY01
