STMicroelectronics EVLSERVO1 Motor Control Development Kit EVLSERVO1
- RS Stock No.:
- 324-262
- Mfr. Part No.:
- EVLSERVO1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR1,022.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,022.73 |
*price indicative
- RS Stock No.:
- 324-262
- Mfr. Part No.:
- EVLSERVO1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | EVLSERVO1 | |
| Technology | Motor Control | |
| Device Core | MCU | |
| Processor Family Name | STSPIN32G4 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name EVLSERVO1 | ||
Technology Motor Control | ||
Device Core MCU | ||
Processor Family Name STSPIN32G4 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Reference design for driving low voltage and high current servo motors is centered around the STSPIN32G4, a system in package that integrates a triple high performance half bridge gate driver, a mixed signal STM32G431 microcontroller, and advanced power management in a compact 9x9 mm VFQFPN package. It is designed to drive 3 phase brushless motors delivering up to 2 kW with a heatsink or 3 kW with an external fan for cooling.
Triple shunt differential current sensing
External resistor management for regenerative braking
NTC sensor for power stage temperature monitoring
Optimized for 24 V and 48 V applications
Related links
- Microchip dsPIC33EV 5V CAN-LIN STARTER KIT Motor Control Development Kit DM330018
- onsemi 600V BLDC Motor Control Development Kit Brushless DC Motor for ECS640A for NFMECS640A0
- ams OSRAM Evaluation Kit Position Sensor Development Kit for AS5X47D Rotative Motor Control
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- Microchip dsPIC33CK Low Voltage Motor Control Development Board Motor Controller for dsPIC33CK, dsPIC33CK for Brushless
- Texas Instruments Light Control Development Kit Light Sensor Evaluation Module for DLP4710 Medical Imaging
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
