Microchip dsPIC33CK Low Voltage Motor Control Development Board Motor Controller for dsPIC33CK for Brushless DC (BLDC),
- RS Stock No.:
- 215-3934
- Mfr. Part No.:
- DM330031
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-3934
- Mfr. Part No.:
- DM330031
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Motor Controller | |
| For Use With | Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM) and Internal Permanent Magnet (IPM) motor | |
| Kit Classification | Development Board | |
| Featured Device | dsPIC33CK | |
| Kit Name | dsPIC33CK Low Voltage Motor Control Development Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Motor Controller | ||
For Use With Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM) and Internal Permanent Magnet (IPM) motor | ||
Kit Classification Development Board | ||
Featured Device dsPIC33CK | ||
Kit Name dsPIC33CK Low Voltage Motor Control Development Board | ||
The Microchip dsPIC33CK Low Voltage Motor Control (LVMC) Development Board is a cost-effective rapid development platform for Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM) and Internal Permanent Magnet (IPM) motor control applications. The LVMC development board is ideal to explore and prototype motor control applications that operate from 12 to 48 Volts and up to 10 Amps of continuous current. The board can also support higher current, up to 20 Amps with an optional fan or heatsink. The board supports application development for censored six-step trapezoidal or sinusoidal control with hall sensors, sensor less BEMF measuring phase voltages, or Field Oriented Control (FOC) with single, dual or triple-shunt resistor current sensing circuits. This flexibly in architecture allows you to evaluate various design techniques that suit your application requirements, balancing the cost and performance.
Low-cost development board to prototype low-voltage motor control designs
A complete design serving as a reference to implement your motor control solution using the dsPIC33CK DSC and MIC4605 MOSFET gate drivers in a small form factor
Flexible development board to explore various BLDC/PMSM/IPM commutation techniques:
Supports trapezoidal 6-step control or FOC of BLDC/PMSM/IPM motors
Multiple feedback methods to support both censored and sensor less operation: phase voltage feedback, Hall sensors, optical/magnetic encoders using the QEI, and operation using single, dual or triple low-side current sensing circuits
Signal conditioning circuit using either the on-chip op amps of the dsPIC33CK DSC, or the external op amps located on the LVMC board
PICKit-on-Board (PKoBv4) built into the board creates a standalone development tool, eliminating the need for an external programmer or debugger
A complete design serving as a reference to implement your motor control solution using the dsPIC33CK DSC and MIC4605 MOSFET gate drivers in a small form factor
Flexible development board to explore various BLDC/PMSM/IPM commutation techniques:
Supports trapezoidal 6-step control or FOC of BLDC/PMSM/IPM motors
Multiple feedback methods to support both censored and sensor less operation: phase voltage feedback, Hall sensors, optical/magnetic encoders using the QEI, and operation using single, dual or triple low-side current sensing circuits
Signal conditioning circuit using either the on-chip op amps of the dsPIC33CK DSC, or the external op amps located on the LVMC board
PICKit-on-Board (PKoBv4) built into the board creates a standalone development tool, eliminating the need for an external programmer or debugger
