STMicroelectronics STPM4RasPIV21 Evaluation Board SC-KTPM-RASPIZA9
- RS Stock No.:
- 279-895
- Mfr. Part No.:
- SC-KTPM-RASPIZA9
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR174.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.02 |
*price indicative
- RS Stock No.:
- 279-895
- Mfr. Part No.:
- SC-KTPM-RASPIZA9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Development Board | |
| Kit Name | STPM4RasPIV21 | |
| Processor Family Name | STM32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Development Board | ||
Kit Name STPM4RasPIV21 | ||
Processor Family Name STM32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The STMicroelectronics offers an extension board designed to connect trusted platforms modules to Raspberry Pi and microprocessor development kits. This board supports product evaluation, use case development and integration activities. The board is shipped with one trusted platform module soldered.
Evaluation board for all STSAFE-TPM devices
26 pin female connector to plug on Raspberry Pi or STM32MPx-DK
configurable I2C or SPI interface
TPM reset button to reset the TPM device without platform restart
26 pin male connector to ease probing and plug the same or another extension board
Designed to solder an I2C/SPI selector button
Related links
- STMicroelectronics Evaluation Board for STSAFE-TPM ST33KTPM Products Extension Board Extension Board SC-KTPM-RASPIKG9
- STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board Evaluation Board Development Boards & Kits for DC Motor
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- STMicroelectronics VND9016AJ Evaluation Board Evaluation Board for VND9016AJ for Automotive Resistive, Inductive and
- STMicroelectronics LSM6DSRX Evaluation Board Evaluation Board for LSM6DSRX
