STMicroelectronics Evaluation Board for STSAFE-TPM ST33KTPM Products Extension Board Extension Board SC-KTPM-RASPIKG9
- RS Stock No.:
- 279-870
- Mfr. Part No.:
- SC-KTPM-RASPIKG9
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-870
- Mfr. Part No.:
- SC-KTPM-RASPIKG9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Extension Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evaluation Board for STSAFE-TPM ST33KTPM Products | |
| Technology | Extension Board | |
| Processor Family Name | STM32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Extension Board | ||
Product Type Evaluation Board | ||
Kit Name Evaluation Board for STSAFE-TPM ST33KTPM Products | ||
Technology Extension Board | ||
Processor Family Name STM32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The STMicroelectronics extension board for connecting ST33KTPM products to Raspberry Pi and STM32 microprocessor development kits like STM32MP157F-DK2 or STM32MP135F-DK. It is designed for product evaluation, use case development, and integration, and comes with one trusted platform module soldered.
PM reset button to reset the TPM device without platform restart
Designed to solder an I2C/SPI selector button
Related links
- STMicroelectronics STPM4RasPIV21 Evaluation Board SC-KTPM-RASPIZA9
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- STMicroelectronics ST33KTPM2X32DKG9 ARM 66 MHz FLASH, 32-Pin UFQFPN
- Siemens 6NH3112-3BA00-6XX1 Extender Board Extension Board
- Microchip Development Board Prototyping Extension Board ATPROTO1-XPRO
- Microchip Development Board Embedded Extension Board ATSAM4L8-XPRO
- STMicroelectronics STEVAL-IOD002V1 L6364W Extension Board Expansion Board for STM32 Nucleo 2.7 GHz STEVAL-IOD002V1
