STMicroelectronics Mini Drone Companion for STEVAL-FCU001V2 Flight Controller Unit Evaluation Kit Evaluation Kit
- RS Stock No.:
- 279-876
- Mfr. Part No.:
- STEVAL-DRONE02
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR216.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.06 |
*price indicative
- RS Stock No.:
- 279-876
- Mfr. Part No.:
- STEVAL-DRONE02
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Mini Drone Companion for STEVAL-FCU001V2 Flight Controller Unit | |
| Technology | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Mini Drone Companion for STEVAL-FCU001V2 Flight Controller Unit | ||
Technology Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics mini drone companion kit includes motors, propellers, plastic frame, and battery to assemble your own mini-drone. The flight controller unit is not included, and you need to refer to STEVALFCU001V2. To complete the hardware and firmware, use the STSW-FCU001 firmware.
Two clockwise and two counter clockwise 65 mm propellers, plus a couple of spares
LiPo 3.7 V/600 mAh battery with a maximum discharge current of 30 C
3D plastic mechanical frame including propeller guards for safety
Related links
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- STMicroelectronics MEMS Inclinometer Kit Evaluation Kit for IIS2ICLX Vibration Analysis
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics STEVAL-ROBKIT1 Evaluation Module Evaluation Kit STEVAL-ROBKIT1
- STMicroelectronics ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio Accelerometer Sensor Evaluation Kit
- STMicroelectronics Evaluation Kit For Industrial PLC Solutions Targeting SIL3 MCU Evaluation Kit STEVAL-SILKT01
- STMicroelectronics Evaluation Kit Evaluation Kit for STM32L071 NFC Readers
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
