Aratas Pin Plunger Switch, PCB Terminal, 3A, 30 V dc, SPDT, IP67

This image is representative of the product range

Subtotal (1 tray of 50 units)*

MYR6,031.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR6,031.70MYR120.634

*price indicative

RS Stock No.:
786-943
Mfr. Part No.:
D2SW3225E
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Switch

Terminal Type

PCB

Switch Contact Current

3A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.18N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Sealed Subminiature

Width

19.8mm

Standards/Approvals

VDE

Mechanical Life

30Operations

Depth

10.1mm

Length

19.8mm

Series

D2SW

COO (Country of Origin):
JP
The Omron sealed subminiature Basic switch is designed for high durability and environmental resistance. It ensures reliable operation in challenging conditions, making it suitable for a variety of applications where moisture and dust intrusion are concerns.

Conforms to IP67, providing robust sealing against dust and water

Operates effectively in harsh environments, Ideal for automotive and industrial uses

Available with various Terminal options, enhancing compatibility with multiple setups

Models comply with safety standards such as UL and CSA for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy