Aratas Pin Plunger Switch, PCB Terminal, 3A, 30 V dc, SPDT, IP67
- RS Stock No.:
- 786-942
- Mfr. Part No.:
- D2SW1225D
- Manufacturer:
- Aratas
This image is representative of the product range
Subtotal (1 tube of 50 units)*
MYR4,541.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR4,541.01 | MYR90.82 |
*price indicative
- RS Stock No.:
- 786-942
- Mfr. Part No.:
- D2SW1225D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Series | D2SW | |
| Depth | 10.1mm | |
| Width | 19.8mm | |
| Mechanical Life | 30Operations | |
| Standards/Approvals | VDE | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type PCB | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Series D2SW | ||
Depth 10.1mm | ||
Width 19.8mm | ||
Mechanical Life 30Operations | ||
Standards/Approvals VDE | ||
Length 19.8mm | ||
- COO (Country of Origin):
- JP
The Omron sealed subminiature Basic switch is designed for high environmental resistance, making it suitable for applications such as automobiles and industrial machinery. Its epoxy resin construction ensures durability against water spray and dust.
Constructed with silver and gold alloy contacts, guaranteeing minimal contact resistance
Designed for high-frequency operations with a mechanical lifespan of over five million cycles
Related links
- Omron Pin Plunger Switch 3A SPDT, IP67
- Aratas Pin Plunger Micro Switch 3A SPDT, IP67
- Omron Pin Plunger Switch 100μA SPDT, IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Aratas Pin Plunger Subminiature Micro Switch 3A SPDT, IP40
- Aratas Pin Plunger Micro Switch 3A SPDT, IP40
- Aratas Roller Lever Micro Switch 3A SPDT, IP67
- Aratas Simulated Roller Lever Micro Switch 3A SPDT, IP67
