Aratas Pin Plunger Switch, Solder Terminal, 100μA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 786-940
- Mfr. Part No.:
- D2QW0004E
- Manufacturer:
- Aratas
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR4,996.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,996.49 | MYR49.965 |
*price indicative
- RS Stock No.:
- 786-940
- Mfr. Part No.:
- D2QW0004E
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100μA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Depth | 7mm | |
| Length | 13.3mm | |
| Series | D2QW | |
| Mechanical Life | 200000Operations | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100μA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Depth 7mm | ||
Length 13.3mm | ||
Series D2QW | ||
Mechanical Life 200000Operations | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Omron reliable switch is designed for robust performance even in harsh conditions offers dependable ON/OFF action with an extra-long stroke, ensuring effective operation in demanding environments.
High temperature resistance up to 85°C with IP67 environmental sealing, Ideal for diverse applications
Clip contacts ensure a highly reliable slide contact mechanism, enhancing longevity
Models available with gold-plated contacts for superior conductivity
Durable construction ensures up to 500,000 mechanical operations under specified conditions
Related links
- Omron Pin Plunger Switch 100μA SPDT, IP67
- Omron Pin Plunger Switch 3A SPDT, IP67
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 500μA SPDT, IP40
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Omron Pin Plunger Micro Switch 2A SPDT, IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Aratas Pin Plunger Micro Switch 100mA 30 V dc IP67
