Omron Lever Switch, Surface Mount Terminal, 1mA, 100 V ac, 5 V dc, SPST-NO
- RS Stock No.:
- 785-415
- Mfr. Part No.:
- D3SH0001F
- Manufacturer:
- Omron
Subtotal (1 bag of 1000 units)*
MYR24,016.13
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR24,016.13 | MYR24.016 |
*price indicative
- RS Stock No.:
- 785-415
- Mfr. Part No.:
- D3SH0001F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Lever | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST-NO | |
| Operating Force | 0.3N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 100V ac | |
| Microswitch Type | Lever | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 150000Operations | |
| Depth | 3.4mm | |
| Length | 900μm | |
| Series | D3SH | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Lever | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST-NO | ||
Operating Force 0.3N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 100V ac | ||
Microswitch Type Lever | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 150000Operations | ||
Depth 3.4mm | ||
Length 900μm | ||
Series D3SH | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
The Omron Surface Mount Switch offers ultra-compact design and low profile, providing reliable performance in miniature mobile devices. Its Advanced mechanism ensures high contact reliability suitable for diverse applications.
Ultra small size (3.0 x 3.4 x 0.9 mm) enhances device miniaturisation
High precision operation guarantees dependable contact reliability
Horizontal 2-way detection simplifies installation processes
Versatile model variations accommodate multiple application needs
Related links
- Omron Lever Switch 1mA 5 V dc IP40
- TE Connectivity Black Tactile Switch Side 100 V ac 5 V dc, Socket
- Aratas Button Subminiature Micro Switch 1mA SPST, IP40
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- TE Connectivity Black Tactile Switch Lever 100 V ac 5 V dc, Socket
- Omron Lever Switch 12 V, SPDT
- Omron Lever Switch 125 V SPDT
- Omron Lever Switch 100mA 30 V dc IP40
