Panasonic Lever Micro Switch, Straight Terminal, 10mA, 5 V ac, 5 V dc, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR11.55

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR2.31MYR11.55
25 - 45MYR2.264MYR11.32
50 - 120MYR2.194MYR10.97
125 - 245MYR2.142MYR10.71
250 +MYR2.096MYR10.48

*price indicative

RS Stock No.:
401-6712
Mfr. Part No.:
ESE22MH51
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Straight

Switch Contact Current

10mA

Contact Configuration

SPST

Operating Force

300Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact DC Voltage

5V dc

Contact AC Voltage

5V ac

Series

ESE22

Standards/Approvals

RoHS Compliant

Mechanical Life

50000Cycles

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Detector Switch, ESE22 Series


General-purpose detector switch

Allows for easy-to-use through operation or orthogonal bidirectional operation

Highly flexible operating configuration (flat, vertical, diagonal)

Compatible with reflow solder

Requires light actuation force

Detector Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy